Inductor RF Chip Unshielded Wirewound 0.12uH 2% 250MHz 26Q-Factor Ceramic 0.16A 1.6Ohm DCR 0402 T/R
Coilcraft ST235RAQR12XGRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.