This 0402-sized inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.12uH with a tolerance of 3%. The device is designed for use in RF applications and has a maximum DC current rating of 0.16A. The inductor is unshielded and has a minimum quality factor of 26. It operates over a temperature range of -40°C to 125°C.
Coilcraft ST235RAQR12XHRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.