The ST312PHA333KLH is a shielded wirewound inductor from Coilcraft with a 33uH inductance rating and 10% tolerance. It features a ceramic/ferrite core material and a maximum DC current of 0.2A. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 0.1A. It also exhibits a 10% inductance decrease at the maximum saturation current. The device is available in a 0603 case size with a product length of 2.59mm and a height of 1.8mm. The operating temperature range is from -40°C to 65°C.
Coilcraft ST312PHA333KLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.63Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 2.59mm |
| Height | 1.8mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST312PHA333KLH to view detailed technical specifications.
No datasheet is available for this part.