This 0.0022uH wirewound RF chip inductor features a ceramic core and a 5% tolerance. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 0.24 ohms. The inductor's minimum quality factor is 13 and its minimum self resonant frequency is greater than 5000 MHz. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft ST312RAA2N2JLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.