The ST312RAA2N2JPH is a 0.0022uH wirewound RF chip inductor with a 5% tolerance, operating over a temperature range of -40°C to 125°C. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current of 0.1A and a maximum DC resistance of 0.24 ohms. It also has a minimum quality factor of 13 and a minimum self-resonant frequency of greater than 5000MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm.
Coilcraft ST312RAA2N2JPH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.