The ST312RAA5N1JPZ is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction and ceramic core material. It has an inductance of 0.0051uH with a tolerance of 5%. The inductor is unshielded and has a minimum self resonant frequency of greater than 5000MHz. It can handle a maximum DC current of 0.51A and has a maximum DC resistance of 0.14 ohms. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |