The ST312RAB561GLZ is a 0.56uH wirewound inductor with a tolerance of 2% and a minimum quality factor of 15. It has a maximum DC current rating of 0.55A and a maximum DC resistance of 0.44 ohms. The inductor is constructed with a ceramic/ferrite core and has a minimum self resonant frequency of 420MHz. It is available in a 0603 case size with a product length of 1.8mm and a height and depth of 1.12mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |