The ST312RAB561GSH is a 0603 wirewound inductor from Coilcraft with a nominal inductance of 0.56uH and a tolerance of 2%. It has a maximum DC current rating of 0.55A and a maximum DC resistance of 0.44R. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 420MHz. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |