The ST312RAB561JSH is a 0603 surface mount wirewound inductor with a ceramic/ferrite core and unshielded protection style. It has an inductance of 0.56uH with a tolerance of 5%. The inductor's maximum DC current is 0.55A and maximum DC resistance is 0.44 ohms. The minimum quality factor is 15 and minimum self resonant frequency is 420MHz. The inductor is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |