Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.9MHz 15Q-Factor Ceramic/Ferrite 0.24A 2.6Ohm DCR 0603 T/R
Coilcraft ST312RAB562JTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.