The ST312RAG23NGLZ is a 0.023uH wirewound RF chip inductor with a ceramic core and 2% tolerance. It features a minimum quality factor of 36 and a minimum self resonant frequency of 2400MHz. The inductor has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.195 ohms. It is available in a 0603 case size with a product length of 1.75mm, height of 0.86mm, and product depth of 1.09mm. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.023uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.195Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |