The ST312RAM681JPZ is a 0.68uH wirewound ferrite inductor with a 5% tolerance and unshielded protection style. It has a maximum DC current of 0.53A and a maximum DC resistance of 0.46 ohms. The inductor's minimum quality factor is 12 and its minimum self-resonant frequency is 420MHz. The device is available in a 0603 case size with a product length of 1.8mm, height of 0.91mm, and product depth of 1.12mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Impedance | 420@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.91mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |