The ST336PHA334KLH is a 330uH inductor from Coilcraft with a ceramic/ferrite core and shielded wirewound technology. It has a tolerance of 10% and a maximum DC current of 0.11A. The inductance decreases by 10% at its saturation current. The inductor has a minimum quality factor of 32 and a minimum self-resonant frequency of 3.5MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 20.53Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 3.5M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 3.38mm |
| Height | 2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |