The ST336PHA334KLZ is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a ceramic/ferrite core material and a tolerance of 10%. The inductor has a maximum DC current of 0.11 and an inductance decrease percentage of 10 at Isat. It also has a minimum quality factor of 32 and a minimum self-resonant frequency of 3.5M (typical). The inductor is available in a surface mount package with a case size of 0805 and dimensions of 3.38mm in length, 2mm in height, and 3mm in depth. It operates over a temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 20.53Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 3.5M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 3.38mm |
| Height | 2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |