The ST336RAA3N0JPZ is a 0805 wirewound RF chip inductor from Coilcraft with an inductance of 0.003uH and a tolerance of 5%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.06 ohms. The inductor is unshielded and features a ceramic core material. It is designed for surface mount applications and has a minimum quality factor of 61 and a minimum self resonant frequency of 5000MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.003uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 61 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |