The ST336RAB102JLZ is a 0805 wirewound RF chip inductor from Coilcraft with an inductance of 1uH and a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.69R. The inductor is unshielded and features a ceramic/ferrite core material. It operates over a temperature range of -40°C to 85°C.
Coilcraft ST336RAB102JLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAB102JLZ to view detailed technical specifications.
No datasheet is available for this part.