The ST336RAB102JTZ is a 0805 wirewound unshielded inductor from Coilcraft with a ceramic/ferrite core material. It has an inductance of 1uH with a tolerance of 5% and a maximum DC current of 0.5A. The inductor's maximum DC resistance is 0.69 ohms, and it has a minimum quality factor of 20 and a minimum self-resonant frequency of 340MHz. The inductor is designed for surface mount applications and has a case size of 0805, a product length of 2.29mm, a height of 1.6mm, and a product depth of 1.91mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft ST336RAB102JTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAB102JTZ to view detailed technical specifications.
No datasheet is available for this part.