The ST336RAD16NGSZ is a surface mount wirewound inductor from Coilcraft with a ceramic core and unshielded protection style. It has a nominal inductance of 0.016uH and a tolerance of 2%. The inductor's maximum DC current rating is 1.4A and its maximum DC resistance is 0.06 ohms. The minimum quality factor is 72 and the minimum self resonant frequency is 2400MHz. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 72 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |