The ST336RAM102JPH is a surface mount fixed inductor from Coilcraft. It features a wirewound ferrite core and an unshielded protection style. The inductor has a nominal inductance of 1uH with a tolerance of 5%. It can handle a maximum DC current of 0.36A and has a maximum DC resistance of 0.39R. The inductor is rated for operation between -40°C and 85°C.
Coilcraft ST336RAM102JPH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Impedance | 670@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAM102JPH to view detailed technical specifications.
No datasheet is available for this part.