Inductor RF Chip Unshielded Wirewound 1uH 670Ohm 5% 7.9MHz 13Q-Factor Ferrite 0.36A 0.39Ohm DCR 0805 T/R
Coilcraft ST336RAM102JPZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Impedance | 670@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAM102JPZ to view detailed technical specifications.
No datasheet is available for this part.