Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 0.849A 0.416Ohm DCR T/R
Coilcraft ST358PWA822MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.849A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.416Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.