This 0.15uH wirewound inductor is designed for RF applications and features a ceramic core material. With a tolerance of 5%, it provides a high level of precision in inductive value. The inductor is constructed with an unshielded wirewound design and has a minimum quality factor of 53. It is rated for a maximum DC current of 0.72A and has a maximum DC resistance of 0.31 ohms. The inductor is available in a 1206 case size and has a height of 1.52mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |