The ST376RAA681JSZ is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 0.68uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.26A and a maximum DC resistance of 1.58 ohms. The quality factor is a minimum of 32, and the self resonant frequency is a minimum of 410MHz. The inductor is available in a 1206 case size with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |