The ST376RAA820GSH is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.082uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 0.7 and has a maximum DC resistance of 0.21. The minimum quality factor is 52 and the minimum self resonant frequency is 1120M. The inductor is available in a 1206 case size with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST376RAA820GSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 1120MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST376RAA820GSH to view detailed technical specifications.
No datasheet is available for this part.