The ST413PHA222KTZ is a shielded wirewound inductor from Coilcraft with an inductance of 2.2uH and a tolerance of 10%. It has a maximum DC current of 1.7A and a maximum saturation current of 3.1A, with an inductance decrease percentage of 30% at the saturation current. The inductor has a minimum self resonant frequency of 228MHz and a maximum DC resistance of 0.1R. It measures 1008 in case size, 3.81 in product length, 2.74 in height, and 3.78 in product depth. The operating temperature range is from -40C to 105C.
Checking distributor stock and pricing after the page loads.
Coilcraft ST413PHA222KTZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 228M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |