The ST413PHA224KTZ is a shielded wirewound inductor with a ceramic/ferrite core from Coilcraft. It has an inductance of 220uH with a tolerance of 10% and a maximum DC current of 0.17A. The inductor's self-resonant frequency is a minimum of 5MHz. The device is designed for surface mount applications and has a case size of 1008. Operating temperature range is from -40 to 105 degrees Celsius.
Coilcraft ST413PHA224KTZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 10Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413PHA224KTZ to view detailed technical specifications.
No datasheet is available for this part.