The ST413PHA564KTZ is a shielded wirewound inductor from Coilcraft with a ceramic/ferrite core material. It has a nominal inductance of 560uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.12A. The inductor's self-resonant frequency is typically 2.8MHz. The device is rated for operation between -40°C and 105°C.
Coilcraft ST413PHA564KTZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 18.1Ohm |
| Minimum Self Resonant Frequency | 2.8M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413PHA564KTZ to view detailed technical specifications.
No datasheet is available for this part.