The ST413PHA684KSH is a 680uH wirewound inductor with a ceramic/ferrite core and 10% tolerance. It features a shielded protection style and operates over a temperature range of -40 to 105 degrees Celsius. With a maximum DC current of 0.11A and a maximum saturation current of 0.17A, this inductor is suitable for power applications. Its minimum self-resonant frequency is 2.5MHz, and it has a maximum DC resistance of 24 ohms.
Coilcraft ST413PHA684KSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 24Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413PHA684KSH to view detailed technical specifications.
No datasheet is available for this part.