The ST413RAA392GQH is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with an unshielded protection style and ceramic core material. It has an inductance of 3.9uH with a tolerance of 2% and a minimum quality factor of 20. The inductor's self resonant frequency is a minimum of 85M, and it can handle a maximum DC current of 0.16A with a maximum DC resistance of 3.6 ohms. The device measures 2.92mm x 2.79mm x 2.03mm and operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |