This 3.9uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a tolerance of 5% and an inductance test frequency of 7.9MHz. The maximum DC current is 0.16A, with a maximum DC resistance of 3.6 ohms. The minimum quality factor is 20, and the minimum self resonant frequency is 85MHz. The inductor is available in a 1008 case size with dimensions of 2.92mm product length, 2.03mm height, and 2.79mm product depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |