The ST413RAD12NJSZ is a 0.012uH wirewound ceramic inductor with a 5% tolerance. It has a maximum DC current rating of 1.5A and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and has a case size of 1008. It is constructed with a ceramic core material and features a minimum quality factor of 57 and a minimum self-resonant frequency of 2400MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |