This 0.047uH wirewound RF chip inductor features a ceramic core material and unshielded protection style. It has a maximum DC current rating of 0.95 and a maximum DC resistance of 0.12. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 1450M. It is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm product depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft ST413RAD47NJTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.