The ST413RAM901KTZ is a wirewound ferrite RF chip inductor from Coilcraft. It has a nominal inductance of 0.9uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.3A. It operates over a temperature range of -40°C to 85°C. The inductor measures 2.92mm in length, 2.79mm in depth, and 1.91mm in height, with a case size of 1008.
Coilcraft ST413RAM901KTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAM901KTZ to view detailed technical specifications.
No datasheet is available for this part.