The ST432PNA273MSH is a shielded ferrite wirewound inductor from Coilcraft. It has an inductance of 27uH with a tolerance of 20%. The maximum DC current is 0.71A and the maximum saturation current is 0.39A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.56 ohms and the minimum self-resonant frequency is 35 MHz. The inductor is available in a surface mount package with dimensions of 1515 case size, 4.3 product length, 2 height, and 4.3 product depth. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.39A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.56Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |