The ST450PHA105KLZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1000uH and a tolerance of 10%. It operates over a temperature range of -40°C to 105°C and has a DC resistance of 10. The inductor is shielded and has a self resonance frequency of 1.8MHz. It is designed for use in a variety of applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 5.87 |
| Tolerance | 10 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 10 |
| Rated Current-Max | 0.08 |
| Self Resonance Frequency | 1.8 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |