The ST450PHA562KSH is a shielded wirewound inductor from Coilcraft with a ceramic/ferrite core. It has an inductance of 5.6uH and a tolerance of 10%. The maximum DC current is 2.1A and the maximum saturation current is 1.1A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 155MHz (typical). It is available in a 1812 case size with dimensions of 5.87mm length, 3.81mm height, and 4.98mm product depth. The operating temperature range is from -40°C to 105°C.
Coilcraft ST450PHA562KSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 155M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450PHA562KSH to view detailed technical specifications.
No datasheet is available for this part.