This ceramic wirewound inductor is designed for surface mount applications. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 1.6 ohms. The inductor's self resonant frequency is a minimum of 210 MHz and its quality factor is a minimum of 57. The inductor is available in a 1812 case size and has a height of 3.43 mm. Operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |