This 6.8uH wirewound RF chip inductor features a 5% tolerance and is constructed with a ceramic core material. The inductor is unshielded and has a minimum quality factor of 32. It can handle a maximum DC current of 0.155A and has a maximum DC resistance of 6.6 ohms. The inductor is rated for operation between -55°C and 125°C.
Coilcraft ST450RAA682JTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 6.6Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAA682JTH to view detailed technical specifications.
No datasheet is available for this part.