The ST512PJD105MSZ is a shielded wirewound inductor from Coilcraft with a ferrite core and 1000uH inductance. It has a 20% tolerance and a maximum DC current of 0.21A. The inductor's typical temperature rise is 40 degrees Celsius, and its maximum saturation current is 0.15A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self-resonant frequency of 1.9MHz and a maximum DC resistance of 7 ohms. It is available in a 2424 case size with a product length and depth of 6.08mm and a height of 3.5mm. The inductor operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 7Ohm |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |