The ST512PJD155MLZ is a ferrite shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 0.2A and the typical temperature rise is 40C. The maximum saturation current is 0.13A and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 10.8 and the minimum self resonant frequency is 1.5M. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.08mm in length, 3.5mm in height, and 6.08mm in depth. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 10.8Ohm |
| Minimum Self Resonant Frequency | 1.5M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |