This ferrite shielded wirewound inductor has a 2000uH inductance with a 20% tolerance and is tested at 100KHz. It can handle a maximum DC current of 0.16A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 0.12A. The maximum DC resistance is 16 ohms and the minimum self-resonant frequency is 1.3MHz. This inductor is designed for surface mount applications and has a case size of 2424, a product length of 6.08mm, and a height of 3.5mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 16Ohm |
| Minimum Self Resonant Frequency | 1.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |