The ST512PJD473MLZ is a shielded wirewound inductor with a ferrite core, offering 47uH of inductance and a 20% tolerance. It can handle a maximum DC current of 0.85A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is 0.99A, with a 30% decrease in inductance at this point. It has a minimum self-resonant frequency of 9.7MHz and is designed for surface mount applications, with a case size of 2424 and dimensions of 6.08mm x 6.08mm x 3.5mm. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.99A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.62Ohm |
| Minimum Self Resonant Frequency | 9.7M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |