This ferrite shielded wirewound inductor has a nominal inductance of 470uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.35A and a typical temperature rise of 40C. The inductor's maximum saturation current is 0.23A, resulting in a 30% decrease in inductance at this current. The maximum DC resistance is 3.5 ohms, and the minimum self-resonant frequency is 3 MHz. The inductor is available in a 2424 case size with dimensions of 6.08mm in length and 3.5mm in height. It can operate over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |