The ST526PND124MTZ is a shielded ferrite wirewound inductor from Coilcraft with a 120uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.55A and a typical temperature rise of 40°C. The inductor is designed to operate over a temperature range of -40 to 85°C. It is a surface mount component with a product length of 7.5mm and a height of 4.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.03Ohm |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |