The ST526PND183MTZ is a shielded wirewound inductor from Coilcraft with a core material of ferrite and a type of power inductors. It has an inductance of 18uH with a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 1.35A and the typical temperature rise is 40C. The inductor measures 7.5mm in length, 4.6mm in height, and 7.5mm in depth. It operates between -40C and 85C.
Coilcraft ST526PND183MTZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST526PND183MTZ to view detailed technical specifications.
No datasheet is available for this part.