The ST526PND223MLZ is a 22uH wirewound shielded inductor from Coilcraft. It features a ferrite core material and a maximum DC current rating of 1.19A. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 2.1A. It also exhibits a 30% inductance decrease at its maximum saturation current. The device has a minimum self-resonant frequency of 13.5MHz and a maximum DC resistance of 0.22 ohms. It is designed for surface mount applications and has a product length of 7.5mm, a height of 4.6mm, and a product depth of 7.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft ST526PND223MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 13.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.