The ST526PND223MSH is a shielded wirewound inductor with a ferrite core. It has an inductance of 22uH and a tolerance of 20%. The maximum DC current is 1.19A and the typical temperature rise is 40 degrees. The inductor is designed for surface mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft ST526PND223MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 13.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.