The ST526PND223MSZ is a shielded wirewound inductor from Coilcraft with a ferrite core and 22uH inductance. It has a 20% tolerance and is designed for surface mount applications. The inductor can handle a maximum DC current of 1.19A and has a typical temperature rise of 40°C. The maximum saturation current is 2.1A, with a 30% inductance decrease at this current. The inductor has a maximum DC resistance of 0.22 ohms and a minimum self-resonant frequency of 13.5 MHz. It is rated for operation between -40°C and 85°C.
Coilcraft ST526PND223MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 13.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.