This shielded wirewound inductor from Coilcraft features a ferrite core and a maximum DC current rating of 2.03A. The inductor has a typical temperature rise of 40C and a maximum operating temperature range of -40 to 85C. It has a minimum self-resonant frequency of 27M and a maximum DC resistance of 0.075 ohms. The inductor measures 7.5mm in length and 4.6mm in height, with a product depth of 7.5mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.03A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |