The STR1512-103MTD is a shielded wirewound inductor with a ferrite core and 10uH inductance. It has a tolerance of 20% and a maximum DC current of 15.7A. The inductor's typical temperature rise is 40C, and it operates over a temperature range of -40C to 85C. It measures 15.2mm in length, 12mm in height, and 15.4mm in depth.
Coilcraft STR1512-103MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0037Ohm |
| Minimum Self Resonant Frequency | 22.3M(Typ)Hz |
| Product Length | 15.2mm |
| Height | 12mm |
| Product Depth | 15.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft STR1512-103MTD to view detailed technical specifications.
No datasheet is available for this part.